The Stratix V GX FPGA features a memory size of 58.88Mb and operates at a maximum temperature of 70°C. It has 600 I/Os and 225,400 logic blocks, with 597,000 logic elements/cells. The device is packaged in a FBGA package and is supplied at 850mV. It supports data rates of up to 14.1Gbps and has 66 transceivers.
Sign in to ask questions about the Intel 5SGXEB6R3F43C2ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5SGXEB6R3F43C2ES technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEB6R3F43C2ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.