The Stratix V GX Field Programmable Gate Array is a high-speed FPGA with 58.88Mb of memory and 880mV operating supply voltage. It features 600 GPIO and 600 I/Os, with 225400 logic blocks and 597000 logic elements. The device operates within a temperature range of 0°C to 85°C and is available in a FCBGA package. Note that this device contains lead and is not RoHS compliant.
Intel 5SGXEB6R3F43C3 technical specifications.
| Package/Case | FCBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 61688832b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEB6R3F43C3 to view detailed technical specifications.
No datasheet is available for this part.
