The Stratix V GX FPGA from Intel features 597,000 logic elements, 225,400 logic blocks, and 66 transceivers. It operates at a supply voltage of 880mV and has a maximum data rate of 14.1Gbps. The device is packaged in a 42x42mm FBGA and is rated for operation between 0°C and 85°C. Note that this device contains lead and is not RoHS compliant.
Intel 5SGXEB6R3F43C4 technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEB6R3F43C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.