
The Stratix V GX Field Programmable Gate Array is a high-speed FPGA with 58.88Mb of memory and an operating supply voltage of 880mV. It features a lead-free package and is RoHS compliant. The device operates over a temperature range of -40°C to 100°C and is available in a FCBGA-1760 package. With 225,400 logic blocks and 597,000 logic elements, this FPGA is suitable for high-performance applications.
Intel 5SGXEB6R3F43I4N technical specifications.
| Package/Case | FCBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 61688832b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Compliant |
No datasheet is available for this part.