
The Stratix V GX Field Programmable Gate Array is a high-speed FPGA with 317,000 logic blocks and 840,000 logic elements. It operates at a supply voltage of 930mV and has a maximum operating temperature of 85°C. The device is packaged in a lead-free HBGA-1760 package and is compliant with RoHS regulations. It features 66 transceivers and 600 GPIOs, making it suitable for high-speed data transfer applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64210944b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |