The Stratix V GX Field Programmable Gate Array is a high-speed device with a memory size of 61.67Mb and an operating supply voltage of 880mV. It features 317,000 logic blocks and 840,000 logic elements, with 66 transceivers and 600 I/Os. The device is packaged in a HBGA package and operates over a temperature range of -40°C to 100°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64210944b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Not Compliant |
