
The Stratix V GX Field-Programmable Gate Array is a high-speed device with a memory size of 22.92Mb and a data rate of 14.1Gbps. It operates within a temperature range of 0°C to 85°C and is supplied with an operating voltage of 880mV. The device is packaged in a 24-unit tray and is compliant with RoHS regulations. It features 128300 logic blocks, 340000 logic elements, and 12 transceivers, making it suitable for complex applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 360 |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |