
The Stratix V GX FPGA is a high-performance integrated circuit with 22.92Mb of memory and 360 GPIO. It operates within a temperature range of -40°C to 100°C and is compliant with lead-free and RoHS regulations. The device features 128,300 logic blocks and 340,000 logic elements, making it suitable for demanding applications. It is available in a 24-pack HBGA package and is designed for use in high-speed digital systems.
Intel 5SGXMA3E2H29I2N technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 360 |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA3E2H29I2N to view detailed technical specifications.
No datasheet is available for this part.