The Stratix V GX Field Programmable Gate Array is a high-speed FPGA with 22.92Mb of memory size and 360 GPIOs. It operates within a temperature range of -40°C to 100°C and is packaged in a 780-pin HBGA package. The device is RoHS compliant and lead-free, making it suitable for environmentally friendly applications.
Intel 5SGXMA3E2H29I3LN technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 360 |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA3E2H29I3LN to view detailed technical specifications.
No datasheet is available for this part.
