
The Stratix V GX Field Programmable Gate Array is a high-speed device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features 128300 logic blocks, 340000 logic elements, and 12 transceivers. The device is RoHS compliant and operates at a supply voltage of 880mV. It is available in a 24-piece tray packaging with a package quantity of HBGA-780.
Intel 5SGXMA3E2H29I3N technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 360 |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA3E2H29I3N to view detailed technical specifications.
No datasheet is available for this part.