The Intel 5SGXMA3E3H29C3 is a field-programmable gate array with 780 terminals, packaged in a 33x33mm HBGA-780 package. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 0.85V. The device has 360 inputs and 360 outputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |