
The Stratix V GX FPGA from Intel features 22.92Mb of memory and operates at speeds of up to 14.1Gbps. It is packaged in a HBGA package and is rated for operation between -40°C and 100°C. The device contains lead and is not RoHS compliant.
Intel 5SGXMA3E3H29I3L technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 360 |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXMA3E3H29I3L to view detailed technical specifications.
No datasheet is available for this part.