The Stratix V GX FPGA features 22.92Mb of memory, 432 GPIO, and 36 transceivers. It operates at a supply voltage of 930mV and is available in a 1152-ball FBGA package. The device is RoHS compliant and has a maximum operating temperature of 100°C. It is available in a tray packaging configuration with 24 units per package. The FPGA is designed for high-speed applications, supporting data rates of up to 14.1Gbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
