
The Stratix V GX FPGA is a high-speed integrated circuit with a memory size of 22.92Mb and 432 GPIO. It operates at a maximum temperature of 100°C and a minimum of -40°C. The device is lead-free and RoHS compliant, packaged in a 1152-pin FBGA. It features 36 transceivers and 128300 logic blocks, with a speed grade of 3.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |