
The Stratix V GX FPGA is a high-speed integrated circuit with 22.92Mb of memory and 36 transceivers. It operates at a supply voltage of 880mV and can withstand temperatures up to 100°C. The device is packaged in a lead-free FBGA-1517 package and is compliant with RoHS standards. It features 128,300 logic blocks and 340,000 logic elements/cells, and has 696 GPIOs and I/Os.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Compliant |