
The Stratix V GX FPGA features a memory size of 41.84Mb and 552 GPIOs. It operates at a maximum temperature of 85°C and a minimum of 0°C. The device is lead-free and RoHS compliant. It is available in a FBGA-1152 package quantity of 24, packaged in a tray. The FPGA has 158500 logic blocks and 420000 logic elements/cells, with a data rate of 14.1Gbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 41.84Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 158500 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 37888000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |