
The Stratix V GX Field Programmable Gate Array is a high-speed FPGA with 41.84Mb of memory and 36 transceivers. It operates at a supply voltage of 880mV and is packaged in a lead-free FBGA-1517 package. The device is RoHS compliant and suitable for use in temperatures ranging from 0°C to 85°C.
Intel 5SGXMA4K1F40C2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 41.84Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 158500 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 37888000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA4K1F40C2LN to view detailed technical specifications.
No datasheet is available for this part.