
The Stratix V GX Field Programmable Gate Array is a high-speed device with a memory size of 41.84Mb and a maximum operating temperature of 100°C. It is lead free and RoHS compliant. The device features 696 GPIOs and 36 transceivers, with a data rate of 14.1Gbps. It is packaged in a FBGA-1517 package and is available in a tray packaging.
Intel 5SGXMA4K1F40I2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 41.84Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 158500 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 37888000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA4K1F40I2N to view detailed technical specifications.
No datasheet is available for this part.