
The Stratix V GX FPGA is a high-speed device with a memory size of 41.84Mb and 432 GPIOs. It operates at a maximum temperature of 100°C and a minimum temperature of -40°C. The device is RoHS compliant and is packaged in a 1152-pin FBGA package. It features 36 transceivers and is suitable for high-speed applications.
Intel 5SGXMA4K3F35I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 41.84Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 158500 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 37888000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA4K3F35I3LN to view detailed technical specifications.
No datasheet is available for this part.