
The Stratix V GX FPGA is a high-speed integrated circuit with 41.84Mb of memory and 36 transceivers. It operates at a supply voltage of 880mV and has a maximum operating temperature of 85°C. The device is lead free and RoHS compliant, making it suitable for a wide range of applications. It is packaged in a 1517-pin FBGA package and is available in a tray packaging format.
Intel 5SGXMA4K3F40C3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 41.84Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 158500 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 37888000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA4K3F40C3N to view detailed technical specifications.
No datasheet is available for this part.