
The Stratix V GX FPGA features 50.65Mb of memory and operates at speeds up to 14.1Gbps. It is available in a lead-free FBGA-1152 package and is RoHS compliant. The device operates over a temperature range of 0-85°C. It has 552 GPIO and 24 transceivers, and is part of the Stratix V GX series with a speed grade of 3.
Intel 5SGXMA5H2F35C3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
No datasheet is available for this part.