
The Stratix V GX FPGA is a high-speed device with a memory size of 50.65Mb and a data rate of 14.1Gbps. It operates within a temperature range of 0-85°C and is compliant with lead-free standards. The device features 432 GPIOs and 36 transceivers, making it suitable for demanding applications. It is available in a 1152-ball FBGA package and is packaged in a tray with 24 units per package.
Intel 5SGXMA5K3F35C2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.