
The Stratix V GX FPGA features 50.65Mb of memory and operates at data rates of up to 14.1Gbps. It is designed to function within a temperature range of -40°C to 100°C and is compliant with lead-free and RoHS regulations. This device is packaged in a 1152-ball FBGA and is available in quantities of 24 per tray.
Intel 5SGXMA5K3F35I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA5K3F35I3LN to view detailed technical specifications.
No datasheet is available for this part.