The Stratix V GX FPGA is a high-speed integrated circuit with a memory size of 50.65Mb and a data rate of 14.1Gbps. It operates at a supply voltage of 880mV and is packaged in a lead-free FBGA-1517 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It features 696 GPIOs and 36 transceivers, with a total of 490,000 logic elements and 185,000 logic blocks. The FPGA is available in a tray packaging format with 21 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |