Intel 5SGXMA5N3F40C4 technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Number of Outputs | 600 |
| Number of Inputs | 600 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5SGXMA5N3F40C4 to view detailed technical specifications.
No datasheet is available for this part.