
The Stratix V GX FPGA features 50.65Mb of memory, a data rate of 14.1Gbps, and an operating supply voltage of 880mV. It is packaged in a 1517-ball FBGA package and is lead-free. The device operates over a temperature range of -40°C to 100°C and is RoHS compliant. It has 600 GPIOs, 600 I/Os, and 185,000 logic blocks.
Intel 5SGXMA5N3F40I3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA5N3F40I3N to view detailed technical specifications.
No datasheet is available for this part.