
The Stratix V GX FPGA from Intel features 50.65Mb of memory and operates at a maximum data rate of 14.1Gbps. It is designed to function within a temperature range of 0-85°C. The device is packaged in a FBGA-1932 package and is compliant with RoHS regulations. It is part of the Stratix V GX series and has a speed grade of 2.
Intel 5SGXMA5N3F45C2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA5N3F45C2LN to view detailed technical specifications.
No datasheet is available for this part.