
Field-Programmable Gate Array (FPGA) with 490,000 logic cells and 740,000 registers, built on 28nm process technology. Features 1932 pins in a 45mm x 45mm x 2.7mm FC-FBGA package, supporting surface mount installation. Offers 840 user I/Os, 46080 Kbit RAM, 512 18x18 multipliers, and 256 dedicated DSP blocks. Includes 2 Ethernet MACs, 4 PCI blocks, and 48 transceiver blocks operating at up to 14.1 Gbps. Supports various external memory interfaces including DDR2/DDR3 SDRAM and RLDRAM.
Intel 5SGXMA5N3F45C2N technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FC-FBGA |
| Package Description | Flip Chip Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1932 |
| PCB | 1932 |
| Package Length (mm) | 45 |
| Package Width (mm) | 45 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.2 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAW-1 |
| Family Name | Stratix® V GX |
| Maximum Number of User I/Os | 840 |
| Number of Registers | 740000 |
| RAM Bits | 46080Kbit |
| Device Logic Cells | 490000 |
| Number of Look-up Table Input | 4 |
| Process Technology | 28nm |
| Ethernet MACs | 2 |
| Number of Multipliers | 512 (18x18) |
| Programmability | Yes |
| Transceiver Blocks | 48 |
| Transceiver Speed | 14.1Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 256 |
| PCI Blocks | 4 |
| Speed Grade | 2 |
| Differential I/O Standards Supported | LVPECL|LVDS|HCSL |
| Single-Ended I/O Standards Supported | LVTTL|LVCMOS |
| External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|RLDRAM III|QDRII+SRAM |
| Device Number of DLLs/PLLs | 28 |
| Supported IP Core | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|SPAUI MAC|RLDRAM II Controller Core|RapidIO to AXI Bridge Controller (RAB)|RapidIO to AXI Bridge Controller (RAB) |
| Supported IP Core Manufacture | Altera/Barco Silex/Mobiveil, Inc/Commsonic |
| Total Number of Block RAM | 2304 |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.7.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel 5SGXMA5N3F45C2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.