The Stratix V GX FPGA from Intel features a 50.65Mb memory size and operates at speeds of up to 14.1Gbps. It is designed to function within a temperature range of -40°C to 100°C and is mounted using surface mount technology in a FBGA-1932 package. This device is compliant with RoHS regulations and is available in a tray packaging configuration with 12 units per package.
Intel 5SGXMA5N3F45I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 850mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA5N3F45I3LN to view detailed technical specifications.
No datasheet is available for this part.