
The Stratix V GX FPGA features 57.16Mb of memory and operates at a maximum data rate of 14.1Gbps. It is packaged in a lead-free FBGA-1152 package and is RoHS compliant. The FPGA has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is designed for use in high-speed digital applications and is part of the Stratix V GX series.
Intel 5SGXMA7H2F35I2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.