
The Stratix V GX is a 57Mb Field Programmable Gate Array (FPGA) with a data rate of 14.1Gbps and an operating supply voltage of 880mV. It is packaged in a 1152-pin FBGA package and is compliant with RoHS regulations. The FPGA has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features 552 GPIOs and 24 transceivers, and is available in a tray packaging with 24 units per package.
Intel 5SGXMA7H2F35I3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA7H2F35I3N to view detailed technical specifications.
No datasheet is available for this part.
