
The Stratix V GX FPGA is a high-speed integrated circuit with a memory size of 57.16Mb and an operating supply voltage of 930mV. It is packaged in a 1152-pin FBGA package and operates within a temperature range of 0-85°C. The device is RoHS compliant and features 552 GPIOs, 24 transceivers, and 234720 logic blocks. It has a data rate of 14.1Gbps and is part of the Stratix V GX series with a speed grade of 2.
Intel 5SGXMA7H3F35C2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.
