
The Stratix V GX FPGA is a high-performance integrated circuit with 57.16Mb of memory and 880mV operating supply voltage. It operates within a temperature range of 0°C to 85°C and is packaged in a lead-free FBGA-1517 package. The device features 696 GPIOs and 36 transceivers, with a speed grade of 2. It is RoHS compliant and available in a tray packaging format.
Intel 5SGXMA7K1F40C2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.