Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1152,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Number of Outputs | 432 |
| Number of Inputs | 432 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |