
The Stratix V GX FPGA from Intel features 57.16Mb of memory and 696 GPIOs, operating within a temperature range of 0°C to 85°C. It has 36 transceivers and is packaged in a 39X39mm FBGA. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Intel 5SGXMA7K2F40C1 technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.