
The Intel Stratix V GX FPGA is a high-speed device with a maximum operating temperature of 85°C and a memory size of 57.16Mb. It operates at a supply voltage of 930mV and is packaged in a 21-unit tray. The device features a lead-free package, but contains lead, and is not RoHS compliant. It has a number of logic elements/cells of 622000 and a number of transceivers of 36.
Intel 5SGXMA7K2F40C2 technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXMA7K2F40C2 to view detailed technical specifications.
No datasheet is available for this part.