
The Stratix V GX FPGA is a high-speed device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a data rate of 14.1Gbps and is packaged in a lead-free, RoHS compliant FBGA-1517 package. The device has a large number of logic elements, with 622,000 available for use. It also includes 36 transceivers and 696 GPIO pins, making it suitable for a wide range of applications.
Intel 5SGXMA7K2F40I2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA7K2F40I2N to view detailed technical specifications.
No datasheet is available for this part.
