
The Stratix V GX FPGA features 57.16Mb of memory, 432 GPIO, and 36 transceivers. It operates at a maximum temperature of 100°C and a minimum of -40°C. The device is available in a 1152-ball FBGA package and is RoHS compliant. It has a speed grade of 3 and is part of the Stratix V GX series.
Intel 5SGXMA7K3F35I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA7K3F35I3LN to view detailed technical specifications.
No datasheet is available for this part.