
The Stratix V GX FPGA is a high-speed device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features 622,000 logic elements and 234,720 logic blocks, with 48 transceivers and 600 I/Os. The device is packaged in a lead-free, RoHS-compliant FBGA-1517 package and is suitable for high-speed applications.
Intel 5SGXMA7N2F40I3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
No datasheet is available for this part.