
The Stratix V GX FPGA features a 930mV operating supply voltage and a maximum operating temperature of 85°C. It is packaged in a FBGA1932 package type. The device contains lead and is not RoHS compliant. It has a memory size of 57.16Mb and a RAM size of 59939840b. The FPGA has 840 GPIOs, 840 I/Os, 234720 logic blocks, and 622000 logic elements/cells. It also has 48 transceivers and supports a data rate of 14.1Gbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Not Compliant |