
The Intel Stratix V GX Field Programmable Gate Array operates at a supply voltage of 930mV and has a maximum operating temperature of 100°C. It is packaged in a FBGA-1932 package. The device features 840 GPIOs, 48 transceivers, and 622,000 logic elements. It is compliant with RoHS standards and is available in a tray packaging format. The device has a memory size of 57.16Mb and a RAM size of 59,939,840 bits. It is part of the Stratix V GX series and has a speed grade of 2.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |