
The Stratix V GX FPGA is a high-performance device with 57.16Mb of memory and 48 transceivers. It operates at a supply voltage of 880mV and has a maximum operating temperature of 100°C. The device is lead free and RoHS compliant, packaged in a FBGA-1517 package quantity of 21. It features 600 GPIO and 600 I/Os, with 234720 logic blocks and 622000 logic elements.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |