
The Stratix V GX FPGA is a high-speed field programmable gate array with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 840 GPIOs, 234720 logic blocks, and 622000 logic elements. The device operates at a supply voltage of 930mV and has a data rate of 14.1Gbps. It is available in a FBGA package and is not RoHS compliant.
Intel 5SGXMA7N3F45C2 technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.