
The Stratix V GX Field Programmable Gate Array is a high-speed device with a memory size of 57.16Mb and a data rate of 14.1Gbps. It operates within a temperature range of 0°C to 85°C and is supplied with an operating voltage of 880mV. The device is packaged in a lead-free FBGA-1932 package and is compliant with RoHS standards. It features 840 GPIOs, 840 I/Os, and 48 transceivers, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
