
The Stratix V GX FPGA features 840 GPIO and 48 transceivers, operating at a supply voltage of 930mV. It has a memory size of 57.16Mb and a RAM size of 51200000b. The device is packaged in a FBGA-1932 package and is lead-free. It is RoHS compliant and operates within a temperature range of 0°C to 85°C. The FPGA has a speed grade of 2 and is part of the Stratix V GX series.
Intel 5SGXMA7N3F45C2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.