
The Stratix V GX FPGA from Intel features 61.67Mb of memory and operates at data rates of up to 14.1Gbps. It is packaged in a HBGA-1517 package and is compliant with RoHS. The device has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is part of the Stratix V GX series and has a speed grade of 2.
Intel 5SGXMA9K1H40I2N technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA9K1H40I2N to view detailed technical specifications.
No datasheet is available for this part.