
The Stratix V GX is a high-speed FPGA with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features 61.67Mb of memory and 696 I/Os, with a data rate of 14.1Gbps. The device is lead-free and RoHS compliant, packaged in a 12-unit HBGA tray. It operates at a supply voltage of 880mV and has 317000 logic blocks and 840000 logic elements.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |