
The Stratix V GX FPGA features 61.67Mb of memory, 840 GPIO, and 48 transceivers. It operates at a maximum temperature of 100°C and a minimum of -40°C. The device is packaged in a lead-free FBGA-1932 package and is RoHS compliant. It is designed for use in high-speed applications, with a data rate of 14.1Gbps.
Intel 5SGXMA9N2F45I2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64210944b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.
