
The 5SGXMABK2H40I2LN is a 62.96Mb Field Programmable Gate Array (FPGA) from Intel, packaged in a 1517-pin HBGA. It operates at a maximum temperature of 100°C and a minimum of -40°C, and is RoHS compliant. The FPGA features 696 GPIOs, 36 transceivers, and 359200 logic blocks, with a speed grade of 2 and a data rate of 14.1Gbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |