
The Stratix V GX FPGA is a high-speed integrated circuit with 62.96Mb of memory and 14.1Gbps data rate. It operates within a temperature range of 0-85°C and is packaged in a 1517-pin HBGA package. The device is lead free and compliant with RoHS regulations. It features 696 GPIOs, 36 transceivers, and 359200 logic blocks, making it suitable for high-performance applications.
Intel 5SGXMABK3H40C2LN technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.